Part Details for 74AUP1G126GW by NXP Semiconductors
Overview of 74AUP1G126GW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G126GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT353 | 30000 |
|
RFQ |
Part Details for 74AUP1G126GW
74AUP1G126GW CAD Models
74AUP1G126GW Part Data Attributes
|
74AUP1G126GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GW
NXP Semiconductors
IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE HIGH | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.4 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G126GW
This table gives cross-reference parts and alternative options found for 74AUP1G126GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G126GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G126DCKR | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW vs SN74AUC1G126DCKR |
74AUP1G126GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AUP1G126GW vs 74AUP1G126GW |
NC7SP126P5X | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUP1G126GW vs NC7SP126P5X |
SN74AUC1G126DCKR | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | 74AUP1G126GW vs SN74AUC1G126DCKR |
74AUP1G126GW,125 | 74AUP1G126 - Low-power buffer/line-driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AUP1G126GW vs 74AUP1G126GW,125 |
74AUP1G126GW,125 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G126GW vs 74AUP1G126GW,125 |
74AUC1G126DCKRG4 | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW vs 74AUC1G126DCKRG4 |
NC7SP126P5X | P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | 74AUP1G126GW vs NC7SP126P5X |
74AUC1G126DCKRE4 | Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW vs 74AUC1G126DCKRE4 |