Part Details for 74AUP1G240GF,132 by NXP Semiconductors
Overview of 74AUP1G240GF,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 74AUP1G240GF,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G240GF,132-954-ND
|
DigiKey | IC BUFFER INVERT 3.6V 6XSON Min Qty: 2327 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
102692 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74AUP1G240GF - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, XSON6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102692 |
|
$0.1107 / $0.1302 | Buy Now |
DISTI #
4268986
|
Farnell | RoHS: Compliant Min Qty: 2802 Container: Each | 0 |
|
$0.1867 | Buy Now |
Part Details for 74AUP1G240GF,132
74AUP1G240GF,132 CAD Models
74AUP1G240GF,132 Part Data Attributes
|
74AUP1G240GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GF,132
NXP Semiconductors
74AUP1G240 - Low-power inverting buffer/line driver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26.8 ns | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G240GF,132
This table gives cross-reference parts and alternative options found for 74AUP1G240GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G240GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO6 | Nexperia | 74AUP1G240GF,132 vs 74AUP1G240GF |