-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2045
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G240GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1400 | Buy Now |
DISTI #
1727-6825-1-ND
|
DigiKey | IC BUFFER INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2235 In Stock |
|
$0.0764 / $0.3600 | Buy Now |
DISTI #
74AUP1G240GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G240GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0861 | Buy Now |
DISTI #
771-AUP1G240GW125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G240GW/SOT353/UMT5 RoHS: Compliant | 5710 |
|
$0.0760 / $0.3600 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Low-power 3-State Inverting Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0746 / $0.0837 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Low-power 3-State Inverting Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1180 | Buy Now |
|
Rochester Electronics | 74AUP1G240GW - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 200339 |
|
$0.0649 / $0.0764 | Buy Now |
DISTI #
74AUP1G240GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G240GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0861 | Buy Now |
DISTI #
74AUP1G240GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G240GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0861 | Buy Now |
DISTI #
74AUP1G240GW,125
|
Avnet Asia | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin TSSOP (Alt: 74AUP1G240GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0721 / $0.0807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G240GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GW,125
Nexperia
74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G240GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G240DCKT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G240GW,125 vs SN74AUP1G240DCKT |
SN74AUP1G240DCKR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G240GW,125 vs SN74AUP1G240DCKR |
74AUP1G240GW,125 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AUP1G240GW,125 vs 74AUP1G240GW,125 |
74AUP1G240GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 74AUP1G240GW,125 vs 74AUP1G240GW |
74AUP1G240DCKTG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW,125 vs 74AUP1G240DCKTG4 |
74AUP1G240DCKRE4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW,125 vs 74AUP1G240DCKRE4 |