-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2101
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G79GM,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1000 | Buy Now |
DISTI #
1727-6840-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 / $0.4600 | Buy Now |
DISTI #
74AUP1G79GM,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G79GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
771-AUP1G79GM132
|
Mouser Electronics | Flip Flops 74AUP1G79GM/SOT886/XSON6 RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | 74AUP Series 2 V Surface Mount Single Low-Power D-Type Flip-Flop - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0686 | Buy Now |
|
Rochester Electronics | 74AUP1G79GM - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 200000 |
|
$0.0622 / $0.0732 | Buy Now |
DISTI #
74AUP1G79GM,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G79GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
74AUP1G79GM,132
|
Avnet Silica | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R (Alt: 74AUP1G79GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP1G79GM,132
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R (Alt: 74AUP1G79GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3936662
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G79GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G79GM,132
Nexperia
74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP1G79GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G79GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G79GM,115 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G79GM,132 vs 74AUP1G79GM,115 |