Part Details for 74AUP1G374GF,132 by Nexperia
Results Overview of 74AUP1G374GF,132 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G374GF,132 Information
74AUP1G374GF,132 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G374GF,132
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AUP1G374GF,132
|
Avnet Americas | Flip Flop, 74AUP1G374, D, 5.8 ns, 619 MHz, 4 mA, 6 Pins, XSON - Tape and Reel (Alt: 74AUP1G374GF,132) COO: Malaysia RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Chip Stock | LeadFreeStandardD-TypeCMOSFlipFlop-40C~125CTA4mA4mA0.8pF0.8V~3.6V | 106000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 7536 |
|
RFQ |
US Tariff Estimator: 74AUP1G374GF,132 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AUP1G374GF,132
74AUP1G374GF,132 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G374GF,132 Part Data Attributes
|
|
74AUP1G374GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G374GF,132
Nexperia
74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us SON 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | Vson, | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT891 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Logic IC Type | D Flip-Flop | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 1 Mm | |
| fmax-Min | 360 Mhz |
Alternate Parts for 74AUP1G374GF,132
This table gives cross-reference parts and alternative options found for 74AUP1G374GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G374GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AUP1G374GF | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch | 74AUP1G374GF,132 vs 74AUP1G374GF |