-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G00 - Low-power dual 2-input NAND gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2170
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G00GXX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 | Buy Now |
DISTI #
1727-74AUP2G00GXXCT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9777 In Stock |
|
$0.1699 / $0.6100 | Buy Now |
DISTI #
74AUP2G00GXX
|
Avnet Americas | Low-Power Dual 2-Input NAND Gate with Schmitt Trigger Action -40 to 125°C 8-Pin X2SON T/R - Tape and Reel (Alt: 74AUP2G00GXX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
771-74AUP2G00GXX
|
Mouser Electronics | Logic Gates 74AUP2G00GX/SOT1233/X2SON8 RoHS: Compliant | 12 |
|
$0.1680 / $0.5700 | Buy Now |
DISTI #
V72:2272_21657539
|
Arrow Electronics | NAND Gate 2-Element 2-IN CMOS 8-Pin X2SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 Container: Cut Strips | Americas - 10000 |
|
$0.0453 / $0.1731 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1749 | Buy Now |
|
Rochester Electronics | 74AUP2G00 - Low-power dual 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 101835 |
|
$0.1501 / $0.1766 | Buy Now |
DISTI #
74AUP2G00GXX
|
TTI | Logic Gates 74AUP2G00GX/SOT1233/X2SON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1680 | Buy Now |
DISTI #
74AUP2G00GXX
|
Avnet Americas | Low-Power Dual 2-Input NAND Gate with Schmitt Trigger Action -40 to 125°C 8-Pin X2SON T/R - Tape and Reel (Alt: 74AUP2G00GXX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
4267458
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 101835 |
|
$0.1841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G00GXX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G00GXX
Nexperia
74AUP2G00 - Low-power dual 2-input NAND gate@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVBCC, | |
Manufacturer Package Code | SOT1233-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBCC-B8 | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0014 mA | |
Propagation Delay (tpd) | 24.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G00GXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G00GXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP2G00DQER | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-X2SON -40 to 85 | Texas Instruments | 74AUP2G00GXX vs SN74AUP2G00DQER |
SN74AUP2G00YFPR | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-DSBGA -40 to 85 | Texas Instruments | 74AUP2G00GXX vs SN74AUP2G00YFPR |
SN74AUP2G00RSER | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-UQFN -40 to 85 | Texas Instruments | 74AUP2G00GXX vs SN74AUP2G00RSER |