-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC16T245DGGRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245DGGRE4
Texas Instruments
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.045 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74AVC16T245DGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16T245DGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16T245DGG,512 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGGRE4 vs 74AVC16T245DGG,512 |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGGRE4 vs 74AVC16T245DGG,118 |
74AVC16T245DGGRG4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGGRE4 vs 74AVC16T245DGGRG4 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | 74AVC16T245DGGRE4 vs 74AVC16T245DGG,112 |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | 74AVC16T245DGGRE4 vs 74AVC16T245DGG,118 |
935286228118 | Bus Transceiver | Nexperia | 74AVC16T245DGGRE4 vs 935286228118 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGGRE4 vs 74AVC16T245DGG,112 |
SN74AVC16T245DGG | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGGRE4 vs SN74AVC16T245DGG |