Part Details for 74CBTLV3244QG by Integrated Device Technology Inc
Overview of 74CBTLV3244QG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CBTLV3244QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74CBTLV3244QG-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20QSOP Min Qty: 310 Container: Bulk MARKETPLACE PRODUCT |
3137 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | 74CBTLV3244 - Low-Voltage Octal Bus Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 3137 |
|
$0.8305 / $0.9771 | Buy Now |
Part Details for 74CBTLV3244QG
74CBTLV3244QG CAD Models
74CBTLV3244QG Part Data Attributes
|
74CBTLV3244QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3244QG
Integrated Device Technology Inc
QSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | GREEN, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for 74CBTLV3244QG
This table gives cross-reference parts and alternative options found for 74CBTLV3244QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3244QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3244QG8 | QSOP-20, Reel | Integrated Device Technology Inc | 74CBTLV3244QG vs 74FCT3244QG8 |
IDT74FCT3244AQG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74CBTLV3244QG vs IDT74FCT3244AQG8 |
P74FCT3244A{QSOP} | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | 74CBTLV3244QG vs P74FCT3244A{QSOP} |
IDT74CBTLV3244QG8 | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74CBTLV3244QG vs IDT74CBTLV3244QG8 |
IDT74CBTLV3244Q8 | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74CBTLV3244QG vs IDT74CBTLV3244Q8 |
74FCT3244AQG | QSOP-20, Tube | Integrated Device Technology Inc | 74CBTLV3244QG vs 74FCT3244AQG |
P54FCT3244C(QSOP) | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | 74CBTLV3244QG vs P54FCT3244C(QSOP) |
P74FCT3244C(QSOP) | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | 74CBTLV3244QG vs P74FCT3244C(QSOP) |
74FCT3244AQG8 | 3.3V Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | 74CBTLV3244QG vs 74FCT3244AQG8 |
74CBTLV3244QG8 | QSOP-20, Reel | Integrated Device Technology Inc | 74CBTLV3244QG vs 74CBTLV3244QG8 |