Part Details for PI5C3244QE by Pericom Semiconductor Corporation
Overview of PI5C3244QE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3244QE
PI5C3244QE CAD Models
PI5C3244QE Part Data Attributes:
|
PI5C3244QE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3244QE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PI5C3244QE
This table gives cross-reference parts and alternative options found for PI5C3244QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3244QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3244ADB,118 | CBT3244A - Octal bus switch with quad output enables@en-us | Nexperia | PI5C3244QE vs CBT3244ADB,118 |
IDT74FST3244Q8 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3244QE vs IDT74FST3244Q8 |
SN74CBT3244DBQ | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | PI5C3244QE vs SN74CBT3244DBQ |
IDT74FST3244Q | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3244QE vs IDT74FST3244Q |
74FST3244QSR | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | PI5C3244QE vs 74FST3244QSR |
QS3244QG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | PI5C3244QE vs QS3244QG |
SN74CBT3244DBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3244QE vs SN74CBT3244DBQRE4 |
SN74CBT3244DBQRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3244QE vs SN74CBT3244DBQRG4 |
QS3244QG | QSOP-20, Tube | Integrated Device Technology Inc | PI5C3244QE vs QS3244QG |
SN74CBT3244CDBQRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3244QE vs SN74CBT3244CDBQRG4 |