| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F08N | Texas Instruments | $0.2734 | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs SN74F08N |
| NTE74S08 | NTE Electronics Inc | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs NTE74S08 |
| 74F08DC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 74F08PCQR vs 74F08DC |
| N74F08N | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs N74F08N |
| SN74F08NE4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs SN74F08NE4 |
| 74F08DCQM | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 74F08PCQR vs 74F08DCQM |
| N74F08N,602 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs N74F08N,602 |
| 54F08DMQB | National Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 74F08PCQR vs 54F08DMQB |
| 54F08DMQB | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 74F08PCQR vs 54F08DMQB |
| I74F08N | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 74F08PCQR vs I74F08N |
Part Details for 74F08PCQR by Texas Instruments
Results Overview of 74F08PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F08PCQR Information
74F08PCQR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F08PCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F08PCQR Part Data Attributes
|
|
74F08PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F08PCQR
Texas Instruments
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 12.9 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.6 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F08PCQR
This table gives cross-reference parts and alternative options found for 74F08PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F08PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.