| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/33003BCX | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 74F10PC vs M38510/33003BCX |
| M38510/33003BBA | Teledyne HiRel | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, DIP14 | 74F10PC vs M38510/33003BBA |
| 74F10PC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | 74F10PC vs 74F10PC |
| 933668120602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | 74F10PC vs 933668120602 |
| M38510/33003SCX | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 74F10PC vs M38510/33003SCX |
| M38510/33003BBX | Teledyne HiRel | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL | 74F10PC vs M38510/33003BBX |
| 74F10PCQR | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | 74F10PC vs 74F10PCQR |
| MC74F10ND | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | 74F10PC vs MC74F10ND |
| JM38510/33003BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 74F10PC vs JM38510/33003BCA |
| 74F10SPCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | 74F10PC vs 74F10SPCQR |
Part Details for 74F10PC by Texas Instruments
Results Overview of 74F10PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F10PC Information
74F10PC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F10PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F10PC Part Data Attributes
|
|
74F10PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F10PC
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F10PC
This table gives cross-reference parts and alternative options found for 74F10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.