Part Details for 74F11SCX by Fairchild Semiconductor Corporation
Overview of 74F11SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74F11SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2414 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 625 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, SOP | 5351 |
|
$0.1450 / $0.3480 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, SOP | 500 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20293 |
|
$0.1547 / $0.1820 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 199 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74F11SCX
74F11SCX CAD Models
74F11SCX Part Data Attributes:
|
74F11SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F11SCX
Fairchild Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F11SCX
This table gives cross-reference parts and alternative options found for 74F11SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F11SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F11D | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74F11SCX vs MC74F11D |
SN74F11DRE4 | Triple 3-input positive-AND gates 14-SOIC 0 to 70 | Texas Instruments | 74F11SCX vs SN74F11DRE4 |
SN74AS11DG4 | AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74F11SCX vs SN74AS11DG4 |
74F11SC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | 74F11SCX vs 74F11SC |
SN74AS11DRG4 | AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74F11SCX vs SN74AS11DRG4 |
N74F11D,623 | 74F11 - Triple 3-input AND gate SOIC 14-Pin | NXP Semiconductors | 74F11SCX vs N74F11D,623 |
N74F11D-T | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74F11SCX vs N74F11D-T |
74F11SC_NL | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F11SCX vs 74F11SC_NL |
MC74F11DD | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F11SCX vs MC74F11DD |
74F11SCX_NL | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F11SCX vs 74F11SCX_NL |