Part Details for MC74F11DD by Motorola Mobility LLC
Overview of MC74F11DD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74F11DD
MC74F11DD CAD Models
MC74F11DD Part Data Attributes
|
MC74F11DD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F11DD
Motorola Mobility LLC
F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F11DD
This table gives cross-reference parts and alternative options found for MC74F11DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F11DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933739350602 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | MC74F11DD vs 933739350602 |
SN74AS11DRG4 | AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74F11DD vs SN74AS11DRG4 |
MC74F11DDR2 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F11DD vs MC74F11DDR2 |
N74F11D-T | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | YAGEO Corporation | MC74F11DD vs N74F11D-T |
SN74AS11DG4 | AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74F11DD vs SN74AS11DG4 |
933739350623 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | MC74F11DD vs 933739350623 |
SN74AS11DRE4 | Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 | Texas Instruments | MC74F11DD vs SN74AS11DRE4 |
SN74F11D | 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | MC74F11DD vs SN74F11D |
74F11SC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.150 INCH, SOIC-14 | Texas Instruments | MC74F11DD vs 74F11SC |
MC74F11DR2 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F11DD vs MC74F11DR2 |