Part Details for 74FCT162827ATPAG by Integrated Device Technology Inc
Overview of 74FCT162827ATPAG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74FCT162827ATPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT162827ATPAG-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 56TSSOP Min Qty: 208 Container: Bulk MARKETPLACE PRODUCT |
1443 In Stock |
|
$1.4500 | Buy Now |
|
Rochester Electronics | 74FCT162827 - Fast CMOS 20-Bit Buffer RoHS: Compliant Status: Obsolete Min Qty: 1 | 1443 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for 74FCT162827ATPAG
74FCT162827ATPAG CAD Models
74FCT162827ATPAG Part Data Attributes
|
74FCT162827ATPAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT162827ATPAG
Integrated Device Technology Inc
TSSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74FCT162827ATPAG
This table gives cross-reference parts and alternative options found for 74FCT162827ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162827ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162827ATPAG8 | 20-Bit Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT162827ATPAG vs 74FCT162827ATPAG8 |
IDT74FCT162827ATPAG8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74FCT162827ATPAG vs IDT74FCT162827ATPAG8 |
74FCT162827ATPAG | 20-Bit Buffer, TSSOP34/Tube | Renesas Electronics Corporation | 74FCT162827ATPAG vs 74FCT162827ATPAG |
FCT162827ATPACTG4 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | 74FCT162827ATPAG vs FCT162827ATPACTG4 |
74FCT162827ATPAG | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Rochester Electronics LLC | 74FCT162827ATPAG vs 74FCT162827ATPAG |
74FCT162827ATPA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT162827ATPAG vs 74FCT162827ATPA |
IDT74FCT162827ATPAG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74FCT162827ATPAG vs IDT74FCT162827ATPAG |
IDT74FCT162827ATPA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT162827ATPAG vs IDT74FCT162827ATPA |
IDT74FCT162827ATPAG8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT162827ATPAG vs IDT74FCT162827ATPAG8 |
CY74FCT162827ATPAC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | 74FCT162827ATPAG vs CY74FCT162827ATPAC |