-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V TO 5.0V 16-Bit Translating Transceiver, SSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2733
|
Newark | Bidirectional Translator, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT164245TPVG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8500 / $5.1700 | Buy Now |
DISTI #
800-1606-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2660 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
74FCT164245TPVG8
|
Avnet Americas | 3.3V TO 5.0V 16-Bit Translating Transceiver - Tape and Reel (Alt: 74FCT164245TPVG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3368 / $2.6680 | Buy Now |
DISTI #
972-74FCT164245TPVG8
|
Mouser Electronics | Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver RoHS: Compliant | 802 |
|
$2.4700 / $4.9200 | Buy Now |
|
Future Electronics | 3.3V TO 5V 16-BIT TRANS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Renesas Electronics America | IC TRANSLTR BIDIRECTIONAL 48SSOP Min Qty: 1 Container: Tape & Reel (TR) | 2660 |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
74FCT164245TPVG8
|
Avnet Americas | 3.3V TO 5.0V 16-Bit Translating Transceiver - Tape and Reel (Alt: 74FCT164245TPVG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3368 / $2.6680 | Buy Now |
|
Ameya Holding Limited | 3.3V TO 5V 16-BIT TRANS | 782 |
|
RFQ | |
DISTI #
74FCT164245TPVG8
|
Avnet Americas | 3.3V TO 5.0V 16-Bit Translating Transceiver - Tape and Reel (Alt: 74FCT164245TPVG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3368 / $2.6680 | Buy Now |
DISTI #
74FCT164245TPVG8
|
Avnet Silica | 3.3V TO 5.0V 16-Bit Translating Transceiver (Alt: 74FCT164245TPVG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT164245TPVG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT164245TPVG8
Renesas Electronics Corporation
3.3V TO 5.0V 16-Bit Translating Transceiver, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74FCT164245TPVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT164245TPVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT164245TPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | 74FCT164245TPVG8 vs 74FCT164245TPVG8 |
IDT74FCT164245TPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | 74FCT164245TPVG8 vs IDT74FCT164245TPV8 |
74FCT164245TPV | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74FCT164245TPVG8 vs 74FCT164245TPV |
74FCT164245TPVG | SSOP-48, Tube | Integrated Device Technology Inc | 74FCT164245TPVG8 vs 74FCT164245TPVG |
74FCT164245TPVG | 3.3V TO 5.0V 16-Bit Translating Transceiver, SSOP30/Tube | Renesas Electronics Corporation | 74FCT164245TPVG8 vs 74FCT164245TPVG |