Part Details for 74FST3244QS by onsemi
Overview of 74FST3244QS by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FST3244QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4664
|
Newark | 74Fst3244Qs, Motor Drivers/Controllers |Onsemi 74FST3244QS Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-74FST3244QS-ND
|
DigiKey | BUS DRIVER Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16660 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16660 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4192922
|
Farnell | 74FST3244QS, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 3562 Lead time: 3 Weeks, 1 Days Container: Each | 16660 |
|
$0.0989 | Buy Now |
Part Details for 74FST3244QS
74FST3244QS CAD Models
74FST3244QS Part Data Attributes:
|
74FST3244QS
onsemi
Buy Now
Datasheet
|
Compare Parts:
74FST3244QS
onsemi
CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74FST3244QS
This table gives cross-reference parts and alternative options found for 74FST3244QS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3244QS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST3244Q | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74FST3244QS vs IDT74FST3244Q |
74CBTLV3244QG | Low-Voltage Octal Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | 74FST3244QS vs 74CBTLV3244QG |
QS3244QG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | 74FST3244QS vs QS3244QG |
74CBTLV3244QG8 | Low-Voltage Octal Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | 74FST3244QS vs 74CBTLV3244QG8 |
74FST3244QSR | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | 74FST3244QS vs 74FST3244QSR |
SN74CBT3244CDBQRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | 74FST3244QS vs SN74CBT3244CDBQRG4 |
IDTQS3244QG8 | Bus Driver, CMOS, PDSO20 | Renesas Electronics Corporation | 74FST3244QS vs IDTQS3244QG8 |
IDTQS3244Q | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74FST3244QS vs IDTQS3244Q |
IDTQS3244Q8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74FST3244QS vs IDTQS3244Q8 |
PI5C3244QEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | 74FST3244QS vs PI5C3244QEX |