-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC03PW,118CT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$0.0759 / $0.4300 | Buy Now |
DISTI #
74HC03PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC03PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0817 | Buy Now |
DISTI #
771-HC03PW118
|
Mouser Electronics | Logic Gates 74HC03PW/SOT402/TSSOP14 RoHS: Compliant | 10000 |
|
$0.0750 / $0.3900 | Buy Now |
|
Future Electronics | 74HC03 Series 2 to 6 V SMT Open-Drain Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0755 / $0.0854 | Buy Now |
|
Future Electronics | 74HC03 Series 2 to 6 V SMT Open-Drain Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0734 / $0.0836 | Buy Now |
|
Rochester Electronics | 74HC03PW - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
74HC03PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC03PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0817 | Buy Now |
DISTI #
74HC03PW.118
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1090 / $0.2720 | RFQ |
DISTI #
74HC03PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC03PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0817 | Buy Now |
DISTI #
74HC03PW,118
|
Avnet Asia | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC03PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1320 / $0.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC03PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC03PW,118
Nexperia
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 145 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC03PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC03PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174180112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC03PW,118 vs 935174180112 |
SN74HC03PW | 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC03PW,118 vs SN74HC03PW |
SN74HC03PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC03PW,118 vs SN74HC03PWR |
74HCT03PW,118 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin | Nexperia | 74HC03PW,118 vs 74HCT03PW,118 |
SN74HC03PWE4 | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC03PW,118 vs SN74HC03PWE4 |
74HCT03PW | NAND Gate | Nexperia | 74HC03PW,118 vs 74HCT03PW |
935301355118 | NAND Gate | Nexperia | 74HC03PW,118 vs 935301355118 |
74HCT03PW-Q100 | NAND Gate | Nexperia | 74HC03PW,118 vs 74HCT03PW-Q100 |
935186250112 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC03PW,118 vs 935186250112 |
74HCT03PW-T | NAND Gate | Nexperia | 74HC03PW,118 vs 74HCT03PW-T |