Part Details for 74HC109DB by NXP Semiconductors
Overview of 74HC109DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC109DB
74HC109DB CAD Models
74HC109DB Part Data Attributes:
|
74HC109DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC109DB
NXP Semiconductors
IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC109DB
This table gives cross-reference parts and alternative options found for 74HC109DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC109DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC109FP | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC109DB vs HD74HC109FP |
HD74HC109RP | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC109DB vs HD74HC109RP |
HD74HC75RP-EL | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC109DB vs HD74HC75RP-EL |
74HC175PW | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HC109DB vs 74HC175PW |
HD74HC174T-EL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC109DB vs HD74HC174T-EL |
74HC175PW,118 | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | NXP Semiconductors | 74HC109DB vs 74HC175PW,118 |
TC74HC173AF(TP2) | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | 74HC109DB vs TC74HC173AF(TP2) |
HD74HC75FP-EL | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC109DB vs HD74HC75FP-EL |
935188770112 | IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16, FF/Latch | NXP Semiconductors | 74HC109DB vs 935188770112 |
74HC174DB,112 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin | NXP Semiconductors | 74HC109DB vs 74HC174DB,112 |