-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC112DR | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2868
|
Newark | Flip-Flop, Jk-Type, 66Mhz, Soic-16, Logic Family/Base Number:74Hc112, Flip-Flop Type:Jk, Propagation Delay:-, Frequency:66Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Negative Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC112D,652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74HC112D,652
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SO Bulk - Rail/Tube (Alt: 74HC112D,652) RoHS: Compliant Min Qty: 1609 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22500 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 | 0 |
|
$0.3400 | Buy Now |
|
Rochester Electronics | 74HC112D - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$0.1926 / $0.2266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC112D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC112D,652
Nexperia
74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 24 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00008 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC112D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC112D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC112D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC112D,652 vs GD74HC112D |
HD74HC112RP | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC112D,652 vs HD74HC112RP |
MC74HC112D | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC112D,652 vs MC74HC112D |
MC74HC112D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC112D,652 vs MC74HC112D |
933714490653 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC112D,652 vs 933714490653 |
74HC112D | J-K Flip-Flop | Nexperia | 74HC112D,652 vs 74HC112D |
TC74HC112AFN-ELP | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | 74HC112D,652 vs TC74HC112AFN-ELP |
MC74HC112DR2 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC112D,652 vs MC74HC112DR2 |
74HC112D,653 | 74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin | Nexperia | 74HC112D,652 vs 74HC112D,653 |
933714490652 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC112D,652 vs 933714490652 |