Part Details for 74HC132NB by NXP Semiconductors
Overview of 74HC132NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC132NB
74HC132NB CAD Models
74HC132NB Part Data Attributes:
|
74HC132NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132NB
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC132NB
This table gives cross-reference parts and alternative options found for 74HC132NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT00AN | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74HC132NB vs MC74HCT00AN |
GD54HCT132J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 74HC132NB vs GD54HCT132J |
MM74HC132N_NL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74HC132NB vs MM74HC132N_NL |
MM74HC132N | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74HC132NB vs MM74HC132N |
5962-8984502CX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74HC132NB vs 5962-8984502CX |
MC54HC132AJ | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74HC132NB vs MC54HC132AJ |
CD54HCT00F/3 | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | 74HC132NB vs CD54HCT00F/3 |
CD54HCT132F3A | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC132NB vs CD54HCT132F3A |
M74HCT132B1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HC132NB vs M74HCT132B1R |
DV74HCT00AN | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 74HC132NB vs DV74HCT00AN |