Part Details for 74HC138DTR2G by onsemi
Overview of 74HC138DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC138DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 243816 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for 74HC138DTR2G
74HC138DTR2G CAD Models
74HC138DTR2G Part Data Attributes
|
74HC138DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC138DTR2G
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for 74HC138DTR2G
This table gives cross-reference parts and alternative options found for 74HC138DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC138ADTR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC138DTR2G vs MC74HC138ADTR2 |
SN74HC138PWG4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138DTR2G vs SN74HC138PWG4 |
M74HC138TTR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC138DTR2G vs M74HC138TTR |
MM74HC138MTC | 3 to 8 Line Decoder, 96-TUBE | onsemi | 74HC138DTR2G vs MM74HC138MTC |
SN74HC138PWT | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138DTR2G vs SN74HC138PWT |
SN74HC138PWRE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138DTR2G vs SN74HC138PWRE4 |
935174380118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138DTR2G vs 935174380118 |
74HC138PW,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HC138DTR2G vs 74HC138PW,112 |
74HC138PW,118 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | 74HC138DTR2G vs 74HC138PW,118 |
MM74HC138MTCX | 3 to 8 Line Decoder, 2500-REEL | onsemi | 74HC138DTR2G vs MM74HC138MTCX |