Part Details for 74HC153D,652 by NXP Semiconductors
Overview of 74HC153D,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC153D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC153D,652-954-ND
|
DigiKey | NEXPERIA 74HC153D - MULTIPLEXER, Min Qty: 1565 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18206 In Stock |
|
$0.1900 | Buy Now |
DISTI #
2832-74HC153D,652-ND
|
DigiKey | NEXPERIA 74HC153D - MULTIPLEXER, Min Qty: 1565 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10203 In Stock |
|
$0.0500 | Buy Now |
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 2-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 187 |
|
$0.2470 / $0.3705 | Buy Now |
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 2-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 535 |
|
$0.3088 / $0.6175 | Buy Now |
|
Rochester Electronics | 74HC153D - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18206 |
|
$0.1646 / $0.1937 | Buy Now |
DISTI #
4281713
|
Farnell | RoHS: Compliant Min Qty: 1993 Container: Each | 0 |
|
$0.2610 | Buy Now |
|
Flip Electronics | Stock, ship today | 10203 |
|
$0.0310 | RFQ |
Part Details for 74HC153D,652
74HC153D,652 CAD Models
74HC153D,652 Part Data Attributes
|
74HC153D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC153D,652
NXP Semiconductors
74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC153D,652
This table gives cross-reference parts and alternative options found for 74HC153D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC153D-T | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,652 vs 74HC153D-T |
SN74HC153DTG4 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC153D,652 vs SN74HC153DTG4 |
74HC153D,653 | 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC153D,652 vs 74HC153D,653 |
SN74HC153DRG4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153DRG4 |
74HC153D,653 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | 74HC153D,652 vs 74HC153D,653 |
MM74HC153MX | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC153D,652 vs MM74HC153MX |
MC74HC153DR2 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC153D,652 vs MC74HC153DR2 |
SN74HC153DE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,652 vs SN74HC153DE4 |
CD74HC153M96G4 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC153D,652 vs CD74HC153M96G4 |
74HC153D | Multiplexer | Nexperia | 74HC153D,652 vs 74HC153D |