Part Details for 74HC164BQ by Nexperia
Overview of 74HC164BQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74HC164BQ
74HC164BQ CAD Models
74HC164BQ Part Data Attributes
|
74HC164BQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC164BQ
Nexperia
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC164BQ
This table gives cross-reference parts and alternative options found for 74HC164BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC164BQ-Q100X | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us QFN 14-Pin | Nexperia | 74HC164BQ vs 74HC164BQ-Q100X |
935291138115 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 | Nexperia | 74HC164BQ vs 935291138115 |
74HC164BQ-Q100 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 | Nexperia | 74HC164BQ vs 74HC164BQ-Q100 |