Part Details for 74HC166N by Philips Semiconductors
Overview of 74HC166N by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC166NSR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SO -40 to 85 | |
SN74HC166N | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 85 |
Price & Stock for 74HC166N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 55 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 10 |
|
$0.4000 / $0.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 115 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 41 |
|
RFQ |
Part Details for 74HC166N
74HC166N CAD Models
74HC166N Part Data Attributes
|
74HC166N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166N
Philips Semiconductors
Shift Register, 8-Bit, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |