Logic
74HC166PW,118
Description: 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin

Overview of 74HC166PW,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC166PWRG4 Texas Instruments 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85
SN74HC166PWR Texas Instruments 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85

Price & Stock for 74HC166PW,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-74HC166PW,118CT-ND
DigiKey IC 8BIT SHIFT REGISTER 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1073
In Stock
  • 1 $0.6000
  • 10 $0.4080
  • 25 $0.3604
  • 100 $0.3075
  • 250 $0.2823
  • 500 $0.2671
  • 1,000 $0.2546
  • 2,500 $0.1973
  • 5,000 $0.1906
  • 7,500 $0.1872
  • 12,500 $0.1835
  • 17,500 $0.1813
  • 25,000 $0.1792
$0.1792 / $0.6000 Buy Now
DISTI # 74HC166PW,118
Avnet Americas Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC166PW,118) RoHS: Compliant Min Qty: 2128 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 15000 Partner Stock
RFQ
DISTI # 74HC166PW,118
Avnet Americas Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC166PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1779
  • 10,000 $0.1732
  • 15,000 $0.1684
  • 25,000 $0.1637
  • 50,000 $0.1589
  • 250,000 $0.1542
  • 500,000 $0.1494
$0.1494 / $0.1779 Buy Now
DISTI # 771-HC166PW118
Mouser Electronics Counter Shift Registers 74HC166PW/SOT403/TSSOP16 RoHS: Compliant 3638
  • 1 $0.5700
  • 10 $0.4800
  • 100 $0.3590
  • 500 $0.2820
  • 1,000 $0.2180
  • 2,500 $0.1900
  • 10,000 $0.1640
  • 25,000 $0.1630
  • 50,000 $0.1590
$0.1590 / $0.5700 Buy Now
Future Electronics Counter Shift Registers 8-BIT S/PI-SO SHIFT RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1670
  • 5,000 $0.1640
  • 7,500 $0.1620
  • 10,000 $0.1610
  • 12,500 $0.1560
$0.1560 / $0.1670 Buy Now
DISTI # 79055881
Verical Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 Americas - 2500
  • 2,500 $0.2543
$0.2543 Buy Now
Rochester Electronics 74HC166PW - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 15000
  • 1 $0.1714
  • 25 $0.1680
  • 100 $0.1611
  • 500 $0.1543
  • 1,000 $0.1457
$0.1457 / $0.1714 Buy Now
DISTI # 74HC166PW.118
TME IC: digital, 8bit,shift register,serial output,parallel in Min Qty: 1 0
  • 1 $0.4970
  • 3 $0.4680
  • 10 $0.3970
  • 25 $0.3550
  • 100 $0.2840
  • 500 $0.2560
  • 2,500 $0.1840
$0.1840 / $0.4970 RFQ
Chip 1 Exchange INSTOCK 10003
RFQ
DISTI # 74HC166PW,118
Avnet Asia Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC166PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 5,000 $0.2683
  • 10,000 $0.2648
  • 15,000 $0.2614
  • 25,000 $0.2581
  • 50,000 $0.2517
  • 125,000 $0.2457
  • 250,000 $0.2399
$0.2399 / $0.2683 Buy Now
DISTI # 74HC166PW,118
Avnet Silica Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC166PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HC166PW,118
EBV Elektronik Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC166PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HC166PW,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC166PW,118 by Nexperia

74HC166PW,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP1-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
CLOCK INHIBIT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC166PW,118
    Nexperia
    74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
    VS

Related Parts for 74HC166PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC166PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC166PW,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC166PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HC166PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC166PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC166PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC166PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC166PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC166PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: