-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1GU04-Q100 - Single unbuffered inverter@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2761
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC1GU04GV-Q100,1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
1727-74HC1GU04GV-Q100,1TR-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0531 / $0.0830 | Buy Now |
DISTI #
74HC1GU04GV-Q100,1
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1GU04GV-Q100,1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
771-74HC1GU04GVQ1001
|
Mouser Electronics | Inverters 74HC1GU04GV-Q100/SOT753/SO5 RoHS: Compliant | 0 |
|
$0.0530 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0506 | Buy Now |
|
Rochester Electronics | 74HC1GU04GV-Q100 - Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 81000 |
|
$0.0459 / $0.0540 | Buy Now |
DISTI #
74HC1GU04GV-Q100,1
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1GU04GV-Q100,1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
74HC1GU04GV-Q100,1
|
Avnet Silica | Inverter 1-Element CMOS 5-Pin TSOP T/R (Alt: 74HC1GU04GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1GU04GV-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1GU04GV-Q100,1
Nexperia
74HC1GU04-Q100 - Single unbuffered inverter@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 105 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HC1GU04GV-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1GU04GV-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74HC1GU04GV-Q100,1 vs NC7SVU04P5X |
74HC1GU04GV | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | 74HC1GU04GV-Q100,1 vs 74HC1GU04GV |
SN74AHCT1G32DBVR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74HC1GU04GV-Q100,1 vs SN74AHCT1G32DBVR |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1GU04GV-Q100,1 vs MC74HC1GU04DFT2 |
74AUPG04GTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, SOT-665, 5 PIN | STMicroelectronics | 74HC1GU04GV-Q100,1 vs 74AUPG04GTR |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | 74HC1GU04GV-Q100,1 vs 74AHCT1G04DBVTE4 |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1GU04GV-Q100,1 vs 935268596118 |
NC7SV38P5X | TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL | onsemi | 74HC1GU04GV-Q100,1 vs NC7SV38P5X |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74HC1GU04GV-Q100,1 vs 74LVC1GU04GW |
NC7SP38P5X_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1GU04GV-Q100,1 vs NC7SP38P5X_NL |