-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9324
|
Newark | 2-I/P Positive-Or Gate, -40 To 85Deg C, Logic Family/Base Number:74Ahct1G32, Logic Type:Or, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G32DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0320 | Buy Now |
DISTI #
296-1115-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14251 In Stock |
|
$0.0392 / $0.3300 | Buy Now |
DISTI #
595-SN74AHCT1G32DBVR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 11699 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
V72:2272_07327184
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1072 |
|
$0.0514 / $0.2242 | Buy Now |
DISTI #
70395314
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2320 | Americas - 1072 |
|
$0.0514 / $0.0920 | Buy Now |
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 2468 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 4380 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 18330 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input OR, AHCT/VHCT-CMOS, 6 Pin, Plastic, TSOP | 10821 |
|
$0.0381 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G32DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G32DBVR
Texas Instruments
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G32DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G32DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32DBVRE4 | Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G32DBVR vs 74AHCT1G32DBVRE4 |
SN74AHCT1G32DBVRG4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBVR vs SN74AHCT1G32DBVRG4 |
NC7ST32M5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G32DBVR vs NC7ST32M5X_NL |
SN74AHCT1G32DBVT | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G32DBVR vs SN74AHCT1G32DBVT |
NC7ST32M5 | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G32DBVR vs NC7ST32M5 |
SN74AHCT1G32DBVTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBVR vs SN74AHCT1G32DBVTE4 |
NC7ST32M5X | TinyLogic HST 2-Input OR Gate, 3000-REEL | onsemi | SN74AHCT1G32DBVR vs NC7ST32M5X |
SN74AHCT1G32DBVTG4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBVR vs SN74AHCT1G32DBVTG4 |
TC7SET32FTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G32DBVR vs TC7SET32FTE85L |
SN74AHCT1G32DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBVR vs SN74AHCT1G32DBVRE4 |