Part Details for 74HC2G34GV,125 by NXP Semiconductors
Overview of 74HC2G34GV,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC2G34GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC2G34GV - Buffer, HC/UH Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2359 |
|
$0.1066 / $0.1254 | Buy Now |
Part Details for 74HC2G34GV,125
74HC2G34GV,125 CAD Models
74HC2G34GV,125 Part Data Attributes:
|
74HC2G34GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC2G34GV,125
NXP Semiconductors
74HC(T)2G34 - Dual buffer gate TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT457, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for 74HC2G34GV,125
This table gives cross-reference parts and alternative options found for 74HC2G34GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G34GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G34GV-G | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6, Gate | NXP Semiconductors | 74HC2G34GV,125 vs 74HC2G34GV-G |
74HC2G34GV | Buffer | Nexperia | 74HC2G34GV,125 vs 74HC2G34GV |
74HC2G34GV-G | Buffer | Nexperia | 74HC2G34GV,125 vs 74HC2G34GV-G |
74HC2G34GV | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6, Gate | NXP Semiconductors | 74HC2G34GV,125 vs 74HC2G34GV |
74HC2G34GV,125 | 74HC2G34; 74HCT2G34 - Dual buffer gate@en-us TSOP 6-Pin | Nexperia | 74HC2G34GV,125 vs 74HC2G34GV,125 |