-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2925
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC368D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3620 | Buy Now |
DISTI #
1727-7939-1-ND
|
DigiKey | IC BUFFER INVERT 6V 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2502 In Stock |
|
$0.2191 / $0.6600 | Buy Now |
DISTI #
74HC368D,653
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC368D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2056 | Buy Now |
DISTI #
771-HC368D653
|
Mouser Electronics | Buffers & Line Drivers 74HC368D/SOT109/SO16 RoHS: Compliant | 3940 |
|
$0.2030 / $0.6500 | Buy Now |
|
Future Electronics | Hex buffer/line driver, 3-state, inverting RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Rochester Electronics | 74HC368D - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 25369 |
|
$0.1704 / $0.2005 | Buy Now |
DISTI #
74HC368D,653
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC368D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2056 | Buy Now |
DISTI #
74HC368D,653
|
Avnet Silica | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R (Alt: 74HC368D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74HC368D,653
|
EBV Elektronik | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R (Alt: 74HC368D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4269211
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 25369 |
|
$0.2511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC368D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC368D,653
Nexperia
74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HC368D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC368D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368DR-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC368D,653 vs SN74HC368DR-00 |
HD74HC368RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC368D,653 vs HD74HC368RP |
74HC368D,653 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | 74HC368D,653 vs 74HC368D,653 |
933714700652 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC368D,653 vs 933714700652 |
CD74HC368M | DRIVER | Intersil Corporation | 74HC368D,653 vs CD74HC368M |
SN74HC368DT | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | 74HC368D,653 vs SN74HC368DT |
CD74HC368MTG4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC368D,653 vs CD74HC368MTG4 |
SN74HC368DE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC368D,653 vs SN74HC368DE4 |
TC74HC368AFN | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC368D,653 vs TC74HC368AFN |
HD74HC368RPEL | HC/UH SERIES, 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | 74HC368D,653 vs HD74HC368RPEL |