-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6325-1-ND
|
DigiKey | IC DECADE COUNTER DL 4BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37291 In Stock |
|
$0.2376 / $0.7100 | Buy Now |
DISTI #
74HC390D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC390D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1479 / $0.1766 | Buy Now |
DISTI #
74HC390D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC390D,653) RoHS: Compliant Min Qty: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 | Buy Now |
DISTI #
74HC390D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC390D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1479 / $0.1766 | Buy Now |
DISTI #
771-74HC390D-T
|
Mouser Electronics | Counter ICs 74HC390D/SOT109/SO16 RoHS: Compliant | 3464 |
|
$0.2380 / $0.6000 | Buy Now |
DISTI #
V72:2272_06493233
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1133 Container: Cut Strips | Americas - 3772 |
|
$0.2347 / $0.3328 | Buy Now |
DISTI #
P40:2555_18377605
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Europe - 2500 |
|
$0.1732 / $0.2696 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Dual Decade Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Dual Decade Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
31266574
|
Verical | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R Min Qty: 26 Package Multiple: 1 Date Code: 1133 | Americas - 3772 |
|
$0.2347 / $0.3109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC390D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC390D,653
Nexperia
74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC390D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC390D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC390MG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC390D,653 vs CD74HC390MG4 |
MC74HC390DS | Decade Counter, | Rochester Electronics LLC | 74HC390D,653 vs MC74HC390DS |
CD74HC390MTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC390D,653 vs CD74HC390MTG4 |
CD74HC390ME4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC390D,653 vs CD74HC390ME4 |
CD74HC390MTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC390D,653 vs CD74HC390MTE4 |
CD74HC390M96G4 | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | 74HC390D,653 vs CD74HC390M96G4 |
CD74HC390MT | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | 74HC390D,653 vs CD74HC390MT |
MM74HC390WM | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | 74HC390D,653 vs MM74HC390WM |
MC74HC390DD | Decade Counter, | Rochester Electronics LLC | 74HC390D,653 vs MC74HC390DD |
SN74HC390DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16 | Texas Instruments | 74HC390D,653 vs SN74HC390DR-00 |