Part Details for MC74HC390DS by Rochester Electronics LLC
Overview of MC74HC390DS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC390DS
MC74HC390DS CAD Models
MC74HC390DS Part Data Attributes:
|
MC74HC390DS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC390DS
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC74HC390DS
This table gives cross-reference parts and alternative options found for MC74HC390DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC390WMX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC74HC390DS vs MM74HC390WMX |
933714720653 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390DS vs 933714720653 |
CD74HC390M96G4 | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | MC74HC390DS vs CD74HC390M96G4 |
933714720652 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390DS vs 933714720652 |
M74HC390M1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | MC74HC390DS vs M74HC390M1 |
CD74HC390ME4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC390DS vs CD74HC390ME4 |
MC74HC390DD | Decade Counter, | Rochester Electronics LLC | MC74HC390DS vs MC74HC390DD |
MM74HC390WM | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | MC74HC390DS vs MM74HC390WM |
CD74HC390M96 | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | MC74HC390DS vs CD74HC390M96 |