Part Details for 74HC3G04DP,125 by NXP Semiconductors
Overview of 74HC3G04DP,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC3G04DP,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC3G04DP,125-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8TSSOP Min Qty: 1673 Container: Bulk MARKETPLACE PRODUCT |
39300 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74HC3G04DP - Inverter, HC/UH Series, 3-Func, 1-Input, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 39300 |
|
$0.1539 / $0.1811 | Buy Now |
Part Details for 74HC3G04DP,125
74HC3G04DP,125 CAD Models
74HC3G04DP,125 Part Data Attributes:
|
74HC3G04DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC3G04DP,125
NXP Semiconductors
74HC(T)3G04 - Inverter TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HC3G04DP,125
This table gives cross-reference parts and alternative options found for 74HC3G04DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC3G04DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G14DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | 74HC3G04DP,125 vs 74HC3G14DC |
74HC2G08DC,125 | 74HC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74HC3G04DP,125 vs 74HC2G08DC,125 |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74HC3G04DP,125 vs 74AUP2G00GD,125 |
74HCT3G14DP | IC HCT SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G04DP,125 vs 74HCT3G14DP |
74AUP2G00GT,115 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74HC3G04DP,125 vs 74AUP2G00GT,115 |
74AHC2G08DC,125 | 74AHC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74HC3G04DP,125 vs 74AHC2G08DC,125 |
74HC3G06DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HC3G04DP,125 vs 74HC3G06DC |
74AHCT3G14GD,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger@en-us SON 8-Pin | Nexperia | 74HC3G04DP,125 vs 74AHCT3G14GD,125 |
74AUP3G04GM,125 | 74AUP3G04 - Low-power triple inverter QFN 8-Pin | NXP Semiconductors | 74HC3G04DP,125 vs 74AUP3G04GM,125 |
74LVC2G86GM | IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74HC3G04DP,125 vs 74LVC2G86GM |