-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4016 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4016PW,112
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4016PW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC4016 - Quad single-pole single-throw analog switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4416 |
|
$0.1599 / $0.1881 | Buy Now |
DISTI #
74HC4016PW,112
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4016PW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0 |
|
RFQ | |
DISTI #
74HC4016PW.112
|
TME | IC: digital, analog,switch, Ch: 4, CMOS, SMD, TSSOP14, 2÷6VDC, HC Min Qty: 3 | 6 |
|
$0.1030 / $0.1970 | Buy Now |
DISTI #
74HC4016PW,112
|
Avnet Silica | Analog Switch Quad SPST 14-Pin TSSOP Tube (Alt: 74HC4016PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4016PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4016PW,112
Nexperia
74HC4016 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Switch-off Time-Max | 22 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4016PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4016PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4016PW,118 | 74HC4016 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin | Nexperia | 74HC4016PW,112 vs 74HC4016PW,118 |