-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1034-1-ND
|
DigiKey | IC SWITCH SP4T X 2 150OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6646 In Stock |
|
$0.1443 / $0.5100 | Buy Now |
DISTI #
74HC4052D-Q100,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
771-74HC4052D-Q100
|
Mouser Electronics | Multiplexer Switch ICs 74HC4052D-Q100/SOT109/SO16 RoHS: Compliant | 12304 |
|
$0.1440 / $0.5000 | Buy Now |
|
Future Electronics | AEC-Q100 Automotive Grade Series 16-SOIC Surface Mount 150Ohm Analog Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1440 / $0.1570 | Buy Now |
DISTI #
74HC4052D-Q100,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
74HC4052D-Q100,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
74HC4052D-Q100,118
|
Avnet Asia | Analog Multiplexer Dual 4:1 16-Pin SO T/R (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 22500 |
|
$0.0496 / $0.0546 | Buy Now |
DISTI #
74HC4052D-Q100,118
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin SO T/R (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74HC4052D-Q100,118
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin SO T/R (Alt: 74HC4052D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2445309
|
Farnell | ANALOGUE MUX/DEMUX, DUAL, 4X1, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1623 / $0.5957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052D-Q100,118
Nexperia
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |