-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4052PWRG4 | Texas Instruments | High-speed CMOS differential 4-channel analog multiplexer & demultiplexer 16-TSSOP -55 to 125 | |
CD74HC4052PWT | Texas Instruments | High-speed CMOS differential 4-channel analog multiplexer & demultiplexer 16-TSSOP -55 to 125 | |
CD74HC4052PWG4 | Texas Instruments | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4052PW,112
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4052PW,112) RoHS: Compliant Min Qty: 2087 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8379 Partner Stock |
|
RFQ | |
DISTI #
63368551
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2231 | Americas - 32568 |
|
$0.1309 / $0.2872 | Buy Now |
|
Rochester Electronics | 74HC4052PW - Differential Multiplexer, 1 Func, 4 Channel, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8379 |
|
$0.1485 / $0.1747 | Buy Now |
DISTI #
C1S537100174471
|
Chip1Stop | 74HC4052PW/SOT403/TSSOP16 RoHS: Compliant pbFree: Yes | 32596 |
|
$0.1340 / $0.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052PW,112
Nexperia
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 69 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4052PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052PW-Q100,118 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052PW,112 vs 74HC4052PW-Q100,118 |
74HC4052PW | Differential Multiplexer | Nexperia | 74HC4052PW,112 vs 74HC4052PW |
MC74HC4052ADTG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE | onsemi | 74HC4052PW,112 vs MC74HC4052ADTG |
74HC4052PW,118 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HC4052PW,112 vs 74HC4052PW,118 |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC4052PW,112 vs MC74HC4052DT |
74HC4052PW,118 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4052PW,112 vs 74HC4052PW,118 |
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | 74HC4052PW,112 vs MC74HC4052ADTR2G |