-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer or Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 RoHS: Compliant | Europe - 315 |
|
RFQ | |
|
Chip1Cloud | 16-channel analog multiplexer/demultiplexer | 28100 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP | 23056 |
|
RFQ | |
|
Win Source Electronics | 16-channel analog multiplexer/demultiplexer | 95948 |
|
$0.5510 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4067PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4067PW
NXP Semiconductors
IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4067PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4067PW,112 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW vs 74HC4067PW,112 |
74HC4067PW-Q100 | Single-Ended Multiplexer | Nexperia | 74HC4067PW vs 74HC4067PW-Q100 |
74HC4067PW,118 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW vs 74HC4067PW,118 |
935189110118 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | 74HC4067PW vs 935189110118 |
74HC4067PW,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC4067PW vs 74HC4067PW,118 |
74HC4067PW,112 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC4067PW vs 74HC4067PW,112 |
935189110112 | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067PW vs 935189110112 |
74HC4067PW-Q100J | 74HC4067-Q100; 74HCT4067-Q100 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC4067PW vs 74HC4067PW-Q100J |
935189110118 | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067PW vs 935189110118 |
74HC4067PW | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | 74HC4067PW vs 74HC4067PW |