-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2948
|
Newark | Shift Register, 8Bit, -40 To 125Deg C, Logic Family/Base Number:74Hc4094, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop Rohs Compliant: Yes |Nexperia 74HC4094PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 875 |
|
$0.1390 | Buy Now |
DISTI #
93X4906
|
Newark | Shift Register, 8Bit, Sipo/Siso, Tssop16, Logic Family/Base Number:74Hc4094, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74HC4094PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1380 | Buy Now |
DISTI #
1727-5958-1-ND
|
DigiKey | IC 8STAGE SHFT/STORE BUS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3479 In Stock |
|
$0.1179 / $0.4900 | Buy Now |
DISTI #
74HC4094PW,118
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4094PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0824 | Buy Now |
DISTI #
771-HC4094PW118
|
Mouser Electronics | Counter Shift Registers 74HC4094PW/SOT403/TSSOP16 RoHS: Compliant | 55293 |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
E02:0323_00163437
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2351 | Europe - 167500 |
|
$0.1064 / $0.1141 | Buy Now |
DISTI #
V72:2272_06493576
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 7054 |
|
Buy Now | |
DISTI #
V36:1790_06493576
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2320 | Americas - 2500 |
|
$0.1015 / $0.1189 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 8-Stage Shift-and-Store Bus Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$0.1020 / $0.1120 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 8-Stage Shift-and-Store Bus Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1050 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4094PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4094PW,118
Nexperia
74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 295 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 103 MHz |
This table gives cross-reference parts and alternative options found for 74HC4094PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4094PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094PWT | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | 74HC4094PW,118 vs CD74HC4094PWT |
74HC4094PW | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74HC4094PW,118 vs 74HC4094PW |
74HC4094PW | Serial In Parallel Out | Nexperia | 74HC4094PW,118 vs 74HC4094PW |
M74HC4094TTR | 8 Bit SIPO Shift Register Latch (3-State) | STMicroelectronics | 74HC4094PW,118 vs M74HC4094TTR |
CD74HC4094PWTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC4094PW,118 vs CD74HC4094PWTG4 |
CD74HC4094PWTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC4094PW,118 vs CD74HC4094PWTE4 |
74HC4094PW-Q100J | 74HC4094-Q100; 74HCT4094ļ»æ-ļ»æQ100 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin | Nexperia | 74HC4094PW,118 vs 74HC4094PW-Q100J |
CD74HC4094PWRE4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | 74HC4094PW,118 vs CD74HC4094PWRE4 |
CD74HC4094PWR | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | 74HC4094PW,118 vs CD74HC4094PWR |