74HC4316DB
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16

Overview of 74HC4316DB by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 74HC4316DB by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4316DB by Nexperia

74HC4316DB
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1993-09-01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
240 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Switch-off Time-Max
37 ns
Switch-on Time-Max
35 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC4316DB
    Nexperia
    SPST, 4 Func, 1 Channel, CMOS, PDSO16
    VS

Alternate Parts for 74HC4316DB

This table gives cross-reference parts and alternative options found for 74HC4316DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4316DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4316DB,118 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SSOP1 16-Pin Nexperia 74HC4316DB vs 74HC4316DB,118
74HC4316DB IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch NXP Semiconductors 74HC4316DB vs 74HC4316DB
74HC4316DB,112 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SSOP1 16-Pin Nexperia 74HC4316DB vs 74HC4316DB,112
935186950118 SPST, 4 Func, 1 Channel, CMOS, PDSO16 Nexperia 74HC4316DB vs 935186950118
935186950112 SPST, 4 Func, 1 Channel, CMOS, PDSO16 Nexperia 74HC4316DB vs 935186950112
Part Number Description Manufacturer Compare
MAX4538CEE+ Quad, Low-Voltage, SPST Analog Switches with Enable, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc 74HC4316DB vs MAX4538CEE+
MAX4536EEE+T Quad, Low-Voltage, SPST Analog Switches with Enable, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc 74HC4316DB vs MAX4536EEE+T
MM74HC4316MTCX SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74HC4316DB vs MM74HC4316MTCX
MAX4538CEE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products 74HC4316DB vs MAX4538CEE-T
MAX4536ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products 74HC4316DB vs MAX4536ESE+
933757450653 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4316DB vs 933757450653
MAX4538CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products 74HC4316DB vs MAX4538CPE
74HC4316D IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4316DB vs 74HC4316D
MAX4538ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products 74HC4316DB vs MAX4538ESE
CD74HC4316MTG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC4316DB vs CD74HC4316MTG4

Related Parts for 74HC4316DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4316DB by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4316DB by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4316DB would you like to use for your alert(s)?
  • Please alert me when 74HC4316DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4316DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4316DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4316DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4316DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4316DB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: