Part Details for 74HC4351D,653 by NXP Semiconductors
Overview of 74HC4351D,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74HC4351D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO20 | 96 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for 74HC4351D,653
74HC4351D,653 CAD Models
74HC4351D,653 Part Data Attributes
|
74HC4351D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4351D,653
NXP Semiconductors
74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 51 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC4351D,653
This table gives cross-reference parts and alternative options found for 74HC4351D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4351DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PLASTIC, SOIC-20 | onsemi | 74HC4351D,653 vs MC74HC4351DWR2 |
74HC4351D-T | Single-Ended Multiplexer | Nexperia | 74HC4351D,653 vs 74HC4351D-T |
MC74HC4351DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74HC4351D,653 vs MC74HC4351DWR2 |
74HC4351D | Single-Ended Multiplexer | Nexperia | 74HC4351D,653 vs 74HC4351D |
935190070112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,653 vs 935190070112 |
M74HC4351RM13TR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 | STMicroelectronics | 74HC4351D,653 vs M74HC4351RM13TR |
CD74HC4351ME4 | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-SOIC -55 to 125 | Texas Instruments | 74HC4351D,653 vs CD74HC4351ME4 |
74HC4351DB-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,653 vs 74HC4351DB-T |
CD74HC4351M96 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Harris Semiconductor | 74HC4351D,653 vs CD74HC4351M96 |
933771700653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,653 vs 933771700653 |