Part Details for 74HC4852PW-Q100,118 by Nexperia
Overview of 74HC4852PW-Q100,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC4852PW-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4852PW-Q100,11
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 2-Channels, SP4T, 4:1, 650 Ohm, 2 V to 6 V, 16 Pins, TSSOP (SOT-403) - Tape and Reel (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2279 | Buy Now |
DISTI #
74HC4852PW-Q100,11
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 2-Channels, SP4T, 4:1, 650 Ohm, 2 V to 6 V, 16 Pins, TSSOP (SOT-403) - Tape and Reel (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2279 | Buy Now |
DISTI #
74HC4852PW-Q100,11
|
Avnet Silica | Analog Switch, Analog Multiplexer/Demultiplexer, 2-Channels, SP4T, 4:1, 650 Ohm, 2 V to 6 V, 16 Pins, TSSOP (SOT-403) (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |