-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2968
|
Newark | Shift Register, 8Bit, Piso, Soic-16, Logic Family/Base Number:74Hc597, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC597D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5120 |
|
$0.2430 / $0.4890 | Buy Now |
DISTI #
93X4915
|
Newark | Shift Register, 8Bit, Piso, Soic-16, Logic Family/Base Number:74Hc597, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC597D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1930 / $0.1940 | Buy Now |
DISTI #
37AH6128
|
Newark | 74Hc597D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC597D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2410 | Buy Now |
DISTI #
1727-6341-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27063 In Stock |
|
$0.2107 / $0.6300 | Buy Now |
DISTI #
74HC597D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC597D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2028 | Buy Now |
DISTI #
771-74HC597D-T
|
Mouser Electronics | Counter Shift Registers 74HC597D/SOT109/SO16 RoHS: Compliant | 25295 |
|
$0.1860 / $0.5400 | Buy Now |
DISTI #
V72:2272_06494598
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5075 |
|
$0.1709 / $0.3665 | Buy Now |
DISTI #
A03:0893_00162170
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2412 | Asia - 5000 |
|
$0.1806 / $0.1896 | Buy Now |
DISTI #
E02:0323_00162170
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2406 | Europe - 2500 |
|
$0.1622 / $0.1943 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500Reel |
|
$0.1560 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC597D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC597D,653
Nexperia
74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC597D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC597D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC597DB | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74HC597D,653 vs 74HC597DB |
74HC597DB,112 | 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin | Nexperia | 74HC597D,653 vs 74HC597DB,112 |
933757330652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC597D,653 vs 933757330652 |
MC74HC597ADR2 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74HC597D,653 vs MC74HC597ADR2 |
74HC597D,652 | 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin | Nexperia | 74HC597D,653 vs 74HC597D,652 |
935300396118 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC597D,653 vs 935300396118 |
74HC597D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC597D,653 vs 74HC597D |
74HC597D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74HC597D,653 vs 74HC597D-T |
MC74HC597DDR2 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | 74HC597D,653 vs MC74HC597DDR2 |
MC74HC597AD | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC597D,653 vs MC74HC597AD |