74HC597D
Description: Shift Register, 8-Bit, CMOS, PDSO16

Overview of 74HC597D by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74HC597D by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6545
RFQ
Bristol Electronics   401
RFQ
Quest Components Shift Register, 16 Pin, Plastic, SOP 320
  • 1 $0.6000
  • 43 $0.3600
  • 168 $0.3000
$0.3000 / $0.6000 Buy Now
Quest Components Shift Register, 16 Pin, Plastic, SOP 12
  • 1 $1.5655
  • 4 $1.2524
$1.2524 / $1.5655 Buy Now

CAD Models for 74HC597D by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC597D by Philips Semiconductors

74HC597D
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Max Frequency@Nom-Sup
20000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74HC597D
    Philips Semiconductors
    Shift Register, 8-Bit, CMOS, PDSO16
    VS

Related Parts for 74HC597D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC597D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC597D by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74HC597D would you like to use for your alert(s)?
  • Please alert me when 74HC597D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC597D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC597D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC597D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC597D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC597D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: