Part Details for 74HCT10PW,118 by NXP Semiconductors
Overview of 74HCT10PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for 74HCT10PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT10PW,118-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 2507 Container: Bulk MARKETPLACE PRODUCT |
7280 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74HCT10PW - NAND Gate, HCT Series, 3-Func, 3-Input, TSSOP-14 RoHS: Compliant Status: Active Min Qty: 1 | 7280 |
|
$0.1028 / $0.1209 | Buy Now |
Part Details for 74HCT10PW,118
74HCT10PW,118 CAD Models
74HCT10PW,118 Part Data Attributes:
|
74HCT10PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT10PW,118
NXP Semiconductors
74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74HCT10PW,118
This table gives cross-reference parts and alternative options found for 74HCT10PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT10PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935186270118 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT10PW,118 vs 935186270118 |
74HCT10PW-T | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HCT10PW,118 vs 74HCT10PW-T |
74HCT10PW-Q100 | NAND Gate | Nexperia | 74HCT10PW,118 vs 74HCT10PW-Q100 |
74HCT10PW,112 | 74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74HCT10PW,118 vs 74HCT10PW,112 |
74HCT10PW,112 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HCT10PW,118 vs 74HCT10PW,112 |
74HCT10PW | NAND Gate | Nexperia | 74HCT10PW,118 vs 74HCT10PW |
SN74HCS10QPWRQ1 | Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT10PW,118 vs SN74HCS10QPWRQ1 |
935186270112 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT10PW,118 vs 935186270112 |
74HCT10PW | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HCT10PW,118 vs 74HCT10PW |