74HCT132D
Description: NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Overview of 74HCT132D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HCT132D by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT132D by Nexperia

74HCT132D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1989-09-15
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
50 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT132D
    Nexperia
    NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
    VS

Alternate Parts for 74HCT132D

This table gives cross-reference parts and alternative options found for 74HCT132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714140652 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D vs 933714140652
933714140653 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors 74HCT132D vs 933714140653
74HCT132D,653 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin NXP Semiconductors 74HCT132D vs 74HCT132D,653
CD74HCT132MTE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74HCT132D vs CD74HCT132MTE4
CD74HCT132M96E4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments 74HCT132D vs CD74HCT132M96E4
74HCT132D/T3 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors 74HCT132D vs 74HCT132D/T3
74HCT132D,652 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin NXP Semiconductors 74HCT132D vs 74HCT132D,652
74HCT132D IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors 74HCT132D vs 74HCT132D
CD74HCT132MTG4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT132D vs CD74HCT132MTG4
74HCT132D,652 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia 74HCT132D vs 74HCT132D,652
Part Number Description Manufacturer Compare
CD74HC132EE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments 74HCT132D vs CD74HC132EE4
TC74HC132AFN IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74HCT132D vs TC74HC132AFN
SN74HC132PWR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments 74HCT132D vs SN74HC132PWR
MC74HC132ADDR2 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HCT132D vs MC74HC132ADDR2
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 74HCT132D vs 5962-8984502CX
74HCT132N,652 74HCT132N NXP Semiconductors 74HCT132D vs 74HCT132N,652
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments 74HCT132D vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi 74HCT132D vs MC74HC132ADR2
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D vs 935185800118
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments 74HCT132D vs SN74HC132DBRG4

Related Parts for 74HCT132D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT132D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT132D by Nexperia

  • Please alert me when 74HCT132D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT132D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT132D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: