Part Details for 74HCT164PW,118 by NXP Semiconductors
Overview of 74HCT164PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT164PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT164PW,118-ND
|
DigiKey | NOW NEXPERIA 74HCT164PW - SERIAL Container: Bulk MARKETPLACE PRODUCT |
352063 In Stock |
|
Buy Now | |
|
Rochester Electronics | 74HCT164PW - Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 303 |
|
$0.1295 / $0.1524 | Buy Now |
Part Details for 74HCT164PW,118
74HCT164PW,118 CAD Models
74HCT164PW,118 Part Data Attributes
|
74HCT164PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT164PW,118
NXP Semiconductors
74HC(T)164 - 8-bit serial-in, parallel-out shift register TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 18 MHz |
Alternate Parts for 74HCT164PW,118
This table gives cross-reference parts and alternative options found for 74HCT164PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT164PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188330118 | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HCT164PW,118 vs 935188330118 |
935188330112 | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74HCT164PW,118 vs 935188330112 |
74HCT164PW-Q100 | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HCT164PW,118 vs 74HCT164PW-Q100 |
74HCT164PW,112 | 74HC(T)164 - 8-bit serial-in, parallel-out shift register TSSOP 14-Pin | NXP Semiconductors | 74HCT164PW,118 vs 74HCT164PW,112 |
74HCT164PW | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HCT164PW,118 vs 74HCT164PW |
74HCT164PW-T | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74HCT164PW,118 vs 74HCT164PW-T |
M74HCT164TTR | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | 74HCT164PW,118 vs M74HCT164TTR |
935188330112 | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HCT164PW,118 vs 935188330112 |