-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2539
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT166D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2410 | Buy Now |
DISTI #
1727-1790-1-ND
|
DigiKey | IC SHIFT REG 8BIT PI-SO 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2342 In Stock |
|
$0.1882 / $0.6400 | Buy Now |
DISTI #
74HCT166D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HCT166D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1642 / $0.1960 | Buy Now |
DISTI #
771-HCT166D653
|
Mouser Electronics | Counter Shift Registers 74HCT166D/SOT109/SO16 RoHS: Compliant | 4645 |
|
$0.1880 / $0.6400 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
DISTI #
74HCT166D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HCT166D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1642 / $0.1960 | Buy Now |
DISTI #
74HCT166D.653
|
TME | IC: digital, 8bit,shift register,parallel in,serial output Min Qty: 1 | 930 |
|
$0.2390 / $0.6430 | Buy Now |
DISTI #
74HCT166D,653
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HCT166D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
74HCT166D,653
|
EBV Elektronik | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HCT166D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
3937420
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT166D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT166D,653
Nexperia
74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 17 MHz |
This table gives cross-reference parts and alternative options found for 74HCT166D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT166D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT166D-Q100J | 74HC166-Q100; 74HCT166-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | 74HCT166D,653 vs 74HCT166D-Q100J |