Logic
74HCT27PW,118
Description: 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin

Overview of 74HCT27PW,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

Price & Stock for 74HCT27PW,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2607
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT27PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1300
$0.1300 Buy Now
DISTI # 2156-74HCT27PW,118-1727-ND
DigiKey IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 116500
In Stock
  • 3,231 $0.0900
$0.0900 Buy Now
DISTI # 1727-74HCT27PW,118TR-ND
DigiKey IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1107
  • 5,000 $0.1065
  • 7,500 $0.1044
  • 12,500 $0.1021
  • 17,500 $0.1007
  • 25,000 $0.0994
  • 62,500 $0.0966
$0.0966 / $0.1107 Buy Now
DISTI # 74HCT27PW,118
Avnet Americas NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT27PW,118) RoHS: Compliant Min Qty: 3889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 3,889 $0.0887
  • 3,900 $0.0868
  • 7,800 $0.0842
  • 20,000 $0.0823
  • 39,000 $0.0804
$0.0804 / $0.0887 Buy Now
DISTI # 74HCT27PW,118
Avnet Americas NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT27PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
  • 10,000 $0.0974
  • 15,000 $0.0948
  • 25,000 $0.0922
  • 50,000 $0.0896
  • 100,000 $0.0870
  • 500,000 $0.0844
  • 1,000,000 $0.0818
$0.0818 / $0.0974 Buy Now
DISTI # 771-HCT27PW118
Mouser Electronics Logic Gates 74HCT27PW/SOT402/TSSOP14 RoHS: Compliant 0
  • 2,500 $0.1040
  • 10,000 $0.0960
  • 25,000 $0.0930
  • 50,000 $0.0890
$0.0890 / $0.1040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.0878
$0.0878 Buy Now
Rochester Electronics 74HCT27PW - NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 116500
  • 1 $0.0938
  • 25 $0.0919
  • 100 $0.0882
  • 500 $0.0844
  • 1,000 $0.0797
$0.0797 / $0.0938 Buy Now
DISTI # 74HCT27PW.118
TME IC: digital, NOR, Ch: 3, IN: 3, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 1 0
  • 1 $0.3530
  • 3 $0.3150
  • 10 $0.2860
  • 25 $0.2520
  • 100 $0.2190
  • 500 $0.1670
  • 2,500 $0.1140
$0.1140 / $0.3530 RFQ
DISTI # 74HCT27PW,118
Avnet Silica NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT27PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT27PW,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT27PW,118 by Nexperia

74HCT27PW,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
32 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT27PW,118
    Nexperia
    74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin
    VS

Alternate Parts for 74HCT27PW,118

This table gives cross-reference parts and alternative options found for 74HCT27PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT27PW NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW
74HCT27PW-T NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW-T
74HCT27PW-Q100J 74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us TSSOP 14-Pin Nexperia 74HCT27PW,118 vs 74HCT27PW-Q100J
74HCT27PW-Q100 NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW-Q100
SN74HCS27PWR Triple 3-input NOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT27PW,118 vs SN74HCS27PWR
Part Number Description Manufacturer Compare
74HCT27PW-Q100J 74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us TSSOP 14-Pin Nexperia 74HCT27PW,118 vs 74HCT27PW-Q100J
74HCT27PW NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW
74HCT27PW-T NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW-T
SN74HCS27PWR Triple 3-input NOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT27PW,118 vs SN74HCS27PWR
74HCT27PW-Q100 NOR Gate Nexperia 74HCT27PW,118 vs 74HCT27PW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT27PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT27PW,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT27PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT27PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT27PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT27PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT27PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT27PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT27PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: