| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT27PW,118 | Nexperia | $0.1890 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 74HCT27PW,118 |
| 74HCT27PW,112 | Nexperia | $0.2264 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 74HCT27PW,112 |
| 935189580112 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 935189580112 |
| 74HCT27PW-Q100 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 74HCT27PW-Q100 |
| 935300795118 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 935300795118 |
| 74HCT27PW-Q100J | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 74HCT27PW-Q100J |
| 935189580118 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27PWR vs 935189580118 |
Part Details for SN74HCS27PWR by Texas Instruments
Results Overview of SN74HCS27PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS27PWR Information
SN74HCS27PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS27PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS27PWRCT-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-TSSOP Min Qty: 1 Container: Cut Tape |
3552 Cut Tape |
|
$0.2310 / $0.5000 | Buy Now |
|
DISTI #
296-SN74HCS27PWRDKR-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-TSSOP Min Qty: 1 Container: Digi-Reel |
3552 Digi-Reel® |
|
$0.2310 / $0.5000 | Buy Now |
|
DISTI #
296-SN74HCS27PWRTR-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
3552 Tape & Reel |
|
$0.2036 / $0.2212 | Buy Now |
|
DISTI #
595-SN74HCS27PWR
|
Mouser Electronics | Logic Gates Triple 3-input NOR g ates with Schmitt-t RoHS: Compliant | 4056 |
|
$0.2050 / $0.5000 | Buy Now |
US Tariff Estimator: SN74HCS27PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS27PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCS27PWR Part Data Attributes
|
|
SN74HCS27PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS27PWR
Texas Instruments
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-02-21 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74HCS27PWR
This table gives cross-reference parts and alternative options found for SN74HCS27PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS27PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.