-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2606
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT27PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
1727-74HCT27PW-Q100JTR-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1234 / $0.1530 | Buy Now |
DISTI #
74HCT27PW-Q100J
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT27PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1101 / $0.1314 | Buy Now |
DISTI #
771-74HCT27PW-Q100J
|
Mouser Electronics | Logic Gates 74HCT27PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 0 |
|
$0.1230 / $0.1520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74HCT27PW-Q100 - NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1090 / $0.1282 | Buy Now |
DISTI #
74HCT27PW-Q100J
|
TTI | Logic Gates 74HCT27PW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1270 | Buy Now |
DISTI #
74HCT27PW-Q100J
|
Avnet Silica | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT27PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT27PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT27PW-Q100J
Nexperia
74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT27PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189580112 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT27PW-Q100J vs 935189580112 |
935300795118 | NOR Gate | Nexperia | 74HCT27PW-Q100J vs 935300795118 |
SN74HCS27PWR | Triple 3-input NOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT27PW-Q100J vs SN74HCS27PWR |
74HCT27PW-T | NOR Gate | Nexperia | 74HCT27PW-Q100J vs 74HCT27PW-T |
M74HCT27TTR | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HCT27PW-Q100J vs M74HCT27TTR |
74HCT27PW,118 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HCT27PW-Q100J vs 74HCT27PW,118 |
74HCT27PW,112 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HCT27PW-Q100J vs 74HCT27PW,112 |