-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G04; 74HCT2G04 - Dual inverter@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6060-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4706 In Stock |
|
$0.0790 / $0.3800 | Buy Now |
DISTI #
74HCT2G04GV,125
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HCT2G04GV,125) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0904 | Buy Now |
DISTI #
771-HCT2G04GV125
|
Mouser Electronics | Inverters 74HCT2G04GV/SOT457/SC-74 RoHS: Compliant | 7488 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 4 mA Surface Mount Dual inverter - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0794 | Buy Now |
|
Rochester Electronics | 74HCT2G04 - Dual inverter RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0682 / $0.0802 | Buy Now |
DISTI #
74HCT2G04GV,125
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HCT2G04GV,125) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0904 | Buy Now |
DISTI #
74HCT2G04GV.125
|
TME | IC: digital, NOT, Ch: 2, CMOS,TTL, SMD, SO6, Mini Logic, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.0990 / $0.3080 | RFQ |
DISTI #
74HCT2G04GV,125
|
Avnet Silica | Inverter 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HCT2G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT2G04GV,125
|
EBV Elektronik | Inverter 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HCT2G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2438749
|
Farnell | LOGIC RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G04GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G04GV,125
Nexperia
74HC2G04; 74HCT2G04 - Dual inverter@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT2G04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G04GV | Inverter | Nexperia | 74HCT2G04GV,125 vs 74HCT2G04GV |
74HCT2G04GV | HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6 | NXP Semiconductors | 74HCT2G04GV,125 vs 74HCT2G04GV |